NichiconUHE2A821MHD
Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 2.47A 10000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This electrolytic UHE2A821MHD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 820@2Min μA. This product is 40 mm tall with a diameter of 18 mm. It has a tolerance of 20%. Its capacitance value is 820uF. The UHE2A821MHD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
EDA / CAD Models |