NichiconUHW2A121MPD
Cap Aluminum Lytic 120uF 100V 20% (10 X 25mm) Radial 5mm 1.62A 12000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Aluminum Lytic 120uF 100V 20% (10 X 25mm) Radial 5mm 1.62A 12000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |