NichiconUKL1H100MDD1TA
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 0.07A 2000h 85°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Nichicon has you covered with their pure aluminum electrolytic UKL1H100MDD1TA electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 10uF. The UKL1H100MDD1TA aluminum electrolytic capacitor has a radial termination style. Its leakage current is 0.2@1Min μA. This product is 11 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.
EDA / CAD Models |