Diodes IncorporatedULN2004AD16-UDarlington BJT
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 6.35 |
Verpackungslänge | 19.1 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
16 | |
Leitungsform | Through Hole |
With one of these NPN ULN2004AD16-U Darlington transistors from Diodes Zetex, you'll be able to process much higher current gain values within your circuit. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. This Darlington transistor array's maximum emitter base voltage is 30 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 30 V. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C.