Meist Gekauft
Texas InstrumentsULN2803ADWDarlington BJT
Trans Darlington NPN 50V 0.5A 18-Pin SOIC Tube
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 11.75(Max) |
Leiterplatte geändert | 18 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
18 | |
Leitungsform | Gull-wing |
Look no further than Texas Instruments' NPN ULN2803ADW Darlington transistor, which can amplify the signal to provide higher current gains. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This Darlington transistor array has an operating temperature range of -40 °C to 85 °C. It has a maximum collector emitter voltage of 50 V.
EDA / CAD Models |