Meist Gekauft
Texas InstrumentsULN2803ADWRDarlington BJT
Trans Darlington NPN 50V 0.5A 18-Pin SOIC T/R
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 11.75(Max) |
Leiterplatte geändert | 18 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
18 | |
Leitungsform | Gull-wing |
With one of these NPN ULN2803ADWR Darlington transistors from Texas Instruments, you'll be able to process much higher current gain values within your circuit. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 50 V. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |