STMicroelectronicsULQ2003ADarlington BJT
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.1(Max) - 0.51(Min) mm |
Verpackungsbreite | 7.1(Max) mm |
Verpackungslänge | 20(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
16 | |
Leitungsform | Through Hole |
This NPN ULQ2003A Darlington transistor from STMicroelectronics amplifies your current and yields a much higher current gain than other transistors. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 50 V. This Darlington transistor array has an operating temperature range of -40 °C to 105 °C.
EDA / CAD Models |