Texas InstrumentsULQ2003ATDQ1Darlington BJT
Trans Darlington NPN 50V 0.5A 950mW 16-Pin SOIC Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 10(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
Higher current yields within your circuit is what you will get with Texas Instruments' NPN ULQ2003ATDQ1 Darlington transistor. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.2@0.25mA@0.1A|1.4@0.35mA@0.2A|1.7@0.5mA@0.35A V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 50 V. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |