STMicroelectronicsULQ2003D1013TRYDarlington BJT
Trans Darlington NPN 50V 0.5A Automotive AEC-Q101 16-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) mm |
Verpackungsbreite | 4(Max) mm |
Verpackungslänge | 10(Max) mm |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
16 | |
Leitungsform | Gull-wing |
Traditional transistors can produce low current gains. One of STMicroelectronics' NPN ULQ2003D1013TRY Darlington transistors can provide you with the much higher values you need. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum collector emitter voltage of 50 V.
EDA / CAD Models |