STMicroelectronicsULQ2004ADarlington BJT
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Array 7 | |
7 | |
50 | |
0.5 | |
0.025 | |
150 | |
1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | |
-40 | |
105 | |
Tube | |
Automotive | |
Befestigung | Through Hole |
Verpackungshöhe | 5.1(Max) - 0.51(Min) |
Verpackungsbreite | 7.1(Max) |
Verpackungslänge | 20(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
16 | |
Leitungsform | Through Hole |
Increase the current gain in your circuit by using STMicroelectronics' NPN ULQ2004A Darlington transistor. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 50 V. This Darlington transistor array has an operating temperature range of -40 °C to 105 °C.
EDA / CAD Models |