IRCULRG2-2512-R010-F-LF-SLTWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 2512 0.01 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.21.00.70 | |
Automotive | Yes |
PPAP | Unknown |
This is a ULRG2-2512-R010-F-LF-SLT fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 10m Ohm. This part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This device is made with metal strip technology. This product is 6.35 mm long, 0.6 mm tall and 3 mm deep.