NichiconUMA1C101MDD
Cap Aluminum Lytic 100uF 16V 20% (8 X 5mm) Radial 2.5mm 0.092A 2000h 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Lower the cost of your electronic circuit design by implementing this electrolytic UMA1C101MDD aluminum capacitor from Nichicon. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. The UMA1C101MDD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm. This product is 5 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 100uF.
EDA / CAD Models |