EatonUP1B-101-RInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 112.67uH/100uH 20% 100KHz Ferrite 0.47A 1.1Ohm DCR T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
This power UP1B-101-R surface mount inductor from Eaton is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 8.89 mm long, 5 mm tall and 6.1 mm deep. It has an inductance of 112.67u/100u(Rated) H. This SMD inductor has a maximum DC current of 470m A with a maximum resistance of 1.11 Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz.