TE ConnectivityUP3DTANLA04Schnappschalter
Switch Snap Action N.O./N.C. SPDT Lever 3A 125VAC 0.49N Thru-Hole PC Pins Tray
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Switch Snap Action N.O./N.C. SPDT Lever 3A 125VAC 0.49N Thru-Hole PC Pins Tray
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |