NichiconUPA1E561MPD6TD
Cap Aluminum Lytic 560uF 25V 20% (10 X 16mm) Radial 5mm 1.24A 4000h 105°C Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Aluminum Lytic 560uF 25V 20% (10 X 16mm) Radial 5mm 1.24A 4000h 105°C Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |