Reduced Price
California Eastern LaboratoriesUPA806T-T1-AHF-BJT
Trans RF BJT NPN 6V 0.03A 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-363 |
6 | |
Leitungsform | Gull-wing |
Superior characteristics of this UPA806T-T1-A RF amplifier from California Eastern Laboratories make it perfect for operating at higher RF frequency ranges than RF MOSFETS. This RF transistor has an operating temperature range of -65 °C to 150 °C.