California Eastern LaboratoriesUPC2709TB-E3-AHF-Verstärker
RF Amp Single Broadband Amp 2.3GHz 5.5V 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Broadband Amplifier | |
1 | |
2300(Typ) | |
2300 | |
±1 | |
23@1000MHz | |
7.5@1000MHz | |
31(Typ)@1000MHz | |
10(Typ)@1000MHz | |
10(Typ)@1000MHz | |
5@1000MHz | |
5.5 | |
4.5 | |
5 | |
5.5 | |
32@5V | |
Single | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-363 |
6 | |
Leitungsform | Gull-wing |
Fine-tune your RF signal with this general purpose amplifier UPC2709TB-E3-A buffer amplifier from California Eastern Laboratories. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a single channel per chip. This device uses a single power supply.