California Eastern LaboratoriesUPC2746TB-E3-AHF-Verstärker
SILICON MMIC WIDEBAND AMPLIFIER FOR MOBILE COMMUNICATION
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Lieferantenverpackung | Super Mini-Mold |
6 |
Adjust RF signals for processing with this general purpose amplifier UPC2746TB-E3-A buffer amplifier from California Eastern Laboratories. Its maximum power dissipation is 270 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.