California Eastern LaboratoriesUPC2748TB-AHF-Verstärker
RF Amp Single Broadband Amp 1.5GHz 3.3V 6-Pin SOT-363
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-363 |
6 | |
Leitungsform | Gull-wing |
Filter out undesirable noise and retain important data when you use the general purpose amplifier UPC2748TB-A buffer amplifier from California Eastern Laboratories! Its maximum power dissipation is 200 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply.