Reduced Price
California Eastern LaboratoriesUPC2748TB-E3-AHF-Verstärker
RF Amp Single Broadband Amp 1.5GHz 3.3V 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-363 |
6 | |
Leitungsform | Gull-wing |
Do your project specifications require a clear radio frequency? If so, look no further than the general purpose amplifier UPC2748TB-E3-A buffer amplifier from California Eastern Laboratories. Its maximum power dissipation is 200 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.