California Eastern LaboratoriesUPC2762TB-AHF-Verstärker
RF Amp Single Power Amp 2.9GHz 3.3V 6-Pin SOT-363
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Power Amplifier | |
1 | |
2900(Typ) | |
2900 | |
15.5@1900MHz | |
7@1900MHz | |
25(Typ)@1900MHz | |
8.5(Typ)@1900MHz | |
12(Typ)@1900MHz | |
7 | |
3.3 | |
2.7 | |
3 | |
3.3 | |
35@3V | |
Single | |
270 | |
-40 | |
85 | |
Leitungsform | Gull-wing |
Noise and distortion a problem? Implement this power amplifier UPC2762TB-A buffer amplifier from California Eastern Laboratories, and never worry again! Its maximum power dissipation is 270 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses a single power supply.