California Eastern LaboratoriesUPC2771TB-E3-AHF-Verstärker
RF Amp Single Power Amp 2.2GHz 3.3V 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Power Amplifier | |
1 | |
2200(Typ) | |
21@1500MHz | |
9.5@1500MHz | |
10@1502MHz | |
30(Typ)@1500MHz | |
14(Typ)@1500MHz | |
8.5(Typ)@1500MHz | |
6@1500MHz | |
3.3 | |
2.7 | |
3 | |
3.3 | |
45@3V | |
Single | |
200 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-363 |
6 | |
Leitungsform | Gull-wing |
Using this power amplifier UPC2771TB-E3-A buffer amplifier from California Eastern Laboratories is ideal for boosting any RF signals you have. Its maximum power dissipation is 200 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.