California Eastern LaboratoriesUPC8182TB-E3-AHF-Verstärker
RF Amp Single Broadband Amp 2.9GHz 3.3V 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Obsolete | |
UPC8182TB-E3-A | |
Broadband Amplifier | |
1 | |
2900(Typ) | |
2900 | |
20.5@2400MHz | |
8@2400MHz | |
31(Typ)@2400MHz | |
12(Typ)@2400MHz | |
14(Typ)@2400MHz | |
5@2400MHz | |
3.3 | |
2.7 | |
3 | |
3.3 | |
38@3V | |
Single | |
270 | |
-40 | |
85 | |
Tape and Reel | |
Leitungsform | Gull-wing |
Not receiving the proper signal? This general purpose amplifier UPC8182TB-E3-A buffer amplifier manufactured from California Eastern Laboratories, will help clean up the signal. Its maximum power dissipation is 270 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.