NichiconUPJ1V331MPD1TD
Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 0.81A 5000h 105°C Ammo
Compliant | |
EAR99 | |
Active | |
UPJ1V331MPD1TD | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UPJ1V331MPD1TD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UPJ1V331MPD1TD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 346.5@1Min μA. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 10 mm.
EDA / CAD Models |