NichiconUPJ2E101MHD
Cap Aluminum Lytic 100uF 250V 20% (18 X 40mm) Radial 7.5mm 0.345A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Lower the cost of your electronic circuit design by implementing this electrolytic UPJ2E101MHD aluminum capacitor from Nichicon. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 40 mm tall with a diameter of 18 mm. Its capacitance value is 100uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UPJ2E101MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 1100@1Min μA.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
