NichiconUPM1E222MHD
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 40mm) Radial 5mm 2.21A 5000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
This electrolytic UPM1E222MHD aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 12.5 mm. The UPM1E222MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2200uF. Its leakage current is 1650@1Min μA. This part has a lead diameter of 0.8 mm and a pitch of 5 mm.
EDA / CAD Models |