NichiconUPM1V331MPD
Cap Aluminum Lytic 330uF 35V 20% (10 X 20mm) Radial 5mm 0.81A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Yes |
This electrolytic UPM1V331MPD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 346.5@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UPM1V331MPD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 330uF. This product is 20 mm tall with a diameter of 10 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
