NichiconUPM1V560MED1TD
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.18A 2000h 105°C Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |