NichiconUPS2A220MPD1TD
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.23A 2000h 105°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.23A 2000h 105°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |