NichiconUPT2E331MRD
Cap Aluminum Lytic 330uF 250V 20% (22 X 40mm) Radial 10mm 1.05A 5000h 105°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532220055 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UPT2E331MRD aluminum capacitor. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm and a pitch of 10 mm. This product is 40 mm tall with a diameter of 22 mm. Its capacitance value is 330uF. It has a tolerance of 20%. The UPT2E331MRD aluminum electrolytic capacitor has a radial termination style.
EDA / CAD Models |