NichiconUPT2W470MHD
Cap Aluminum Lytic 47uF 450V 20% (16 X 30.5mm) Radial 7.5mm 0.38A 5000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
By implementing this electrolytic UPT2W470MHD aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPT2W470MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. This product is 31.5 mm tall with a diameter of 16 mm.
EDA / CAD Models |