NichiconUPTW6820MHD6

Cap Aluminum Lytic 82uF 420V 20% (18 X 30.5mm) Radial 7.5mm 0.57A 5000h 105°C Bulk

Using this electrolytic UPTW6820MHD6 aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 420 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 2076.4@2Min μA. It has a tolerance of 20%. The UPTW6820MHD6 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 31.5 mm tall with a diameter of 18 mm. Its capacitance value is 82uF.

1.300 Stück: Versand in vsl. 3 Tagen

    Total1,54 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      40 Wochen
      • In Stock: 1.300 Stück
      • Price: 1,5371 €