NichiconUPV0J121MFD1TD
Cap Aluminum Lytic 120uF 6.3V 20% (5 X 11mm) Radial 2.5mm 0.175A 5000h 105°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Aluminum Lytic 120uF 6.3V 20% (5 X 11mm) Radial 2.5mm 0.175A 5000h 105°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |