NichiconUPW1A470MDD1TD
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2.5mm 0.18A 2000h 105°C Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2.5mm 0.18A 2000h 105°C Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |