NichiconUPW1E330MDD1TD
Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2.5mm 0.18A 2000h 105°C Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
UPW1E330MDD1TD | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Choose this electrolytic UPW1E330MDD1TD aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 24.75@1Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. The UPW1E330MDD1TD aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its capacitance value is 33uF.
EDA / CAD Models |