NichiconUPW1J331MHD1TO
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1.29A 7000h 105°C Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Using the aluminum anode based electrolytic UPW1J331MHD1TO electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 623.7@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 330uF. This product is 20 mm tall with a diameter of 12.5 mm. The UPW1J331MHD1TO aluminum electrolytic capacitor has a radial termination style.
EDA / CAD Models |