NichiconUPW1V4R7MDD
Cap Aluminum Lytic 4.7uF 35V 20% (5 X 11mm) Radial 2mm 0.18A 2000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UPW1V4R7MDD aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 4.7uF. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. It has a tolerance of 20%. The UPW1V4R7MDD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4.94@1Min μA.
EDA / CAD Models |