NichiconUPW2A330MPD
Cap Aluminum Lytic 33uF 100V 20% (10 X 12.5mm) Radial 5mm 0.32A 5000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UPW2A330MPD aluminum capacitor. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 99@1Min μA. The UPW2A330MPD aluminum electrolytic capacitor has a radial termination style. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 33uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
EDA / CAD Models |