Murata Power SolutionsUQQ-3.3/25-Q12P-CDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 12VIN 1-OUT 3.3V 25A 82.5W 8-Pin Quarter-Brick
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungsbreite | 36.8 |
Verpackungslänge | 56.4 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | Quarter-Brick |
8 | |
Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down UQQ-3.3/25-Q12P-C DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 105 °C.