NichiconURS1C221MPD1TA
Cap Aluminum Lytic 220uF 16V 20% (8 X 9mm) Radial 5mm 0.29A 2000h 85°C Ammo
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this relatively high equivalent series resistance electrolytic URS1C221MPD1TA aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 4@1Min|3@2Min μA. The URS1C221MPD1TA aluminum electrolytic capacitor has a radial termination style. This product is 9 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 220uF.
EDA / CAD Models |