Micro Commercial ComponentsUS1D-TPGleichrichter
Diode Switching 200V 1A 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.24(Max) |
Verpackungsbreite | 2.92(Max) |
Verpackungslänge | 4.75(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMA |
2 | |
Leitungsform | J-Lead |
If your circuit needs to adjust from an AC to DC voltage use a switching diode US1D-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.