SamtecUSB-A-S-F-W-SM2-TRConnector USB
Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA SMD 4 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
USB 2.0 Type A | |
RCP | |
4 | |
4 | |
Solder | |
2.5/2 | |
Right Angle | |
1/Contact | |
30VAC | |
30 | |
1500 | |
Copper Alloy | |
Nickel | |
-50 | |
85 | |
Tape and Reel | |
16.4 | |
15 | |
8.68 | |
Surface Mount |
EDA / CAD Models |