SamtecUSB-B-S-S-B-VTConnector USB
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
The best way to use video and audio in your project is by using the usb 2.0 type b USB-B-S-S-B-VT audio and video connector from Samtec. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 30 VAC. This connector has a single port. Its pitch is 2.5 mm. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 1 A/contact. USB-B-S-S-B-VT is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 4 terminals use the solder termination method. This product is 14.78 mm long, 16.1 mm tall and 11.1 mm deep. This part has a minimum operating temperature of -50 °C and a maximum of 85 °C.