AmphenolUSBBFTV21NConnector USB
Conn USB 2.0 Type A-USB 2.0 Type B Adapter RCP/RCP 4/4 POS ST Flange Mount 4 Terminal 1/1 Port
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
The USBBFTV21N audio and video connector from Amphenol is the best when it comes to handling your video and audio needs. This Single connector has 17.95 contacts that are plated with 500. It has a maximum voltage rating of Stg/Jun. This connector has 40 to 80 ports. Its pitch is 16 to 25 mm. It has a 0.07%/°c body orientation. This device has a maximum current rating of -50 to 175 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -50 °C to 175 °C. Its 50 terminals use the 5 termination method. This product is 0.1 to 0.4 mm long and 26 mm.