AmphenolUSBFTV2PE2NConnector USB

Conn USB 2.0 Type A RCP 4 POS Solder ST Flange Mount 4 Terminal 1 Port

This usb 2.0 type a USBFTV2PE2N audio and video connector from Amphenol can be adopted in any design which needs a peripheral audio and video device connected to it. This RCP connector has 4 RCP contacts. It has a straight body orientation. It has a receptacle type gender. This connector has a single port. Its 4 terminals use the solder termination method. This part has an operating temperature range of -55 °C to 85 °C. This product is 86.9 mm long.

No Stock Available

Quantity Increments of 10 Minimum 10
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 97,0706 €
    1. 1+97,0706 €
    2. 25+84,3257 €
    3. 100+79,4462 €
    4. 250+73,6655 €