AmphenolUSBFTV6NConnector USB
Conn USB 2.0 Type A PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8538.90.70.80 | |
Automotive | No |
PPAP | No |
Need to connect video and sound in your application? Look no further and use this usb 2.0 type a USBFTV6N audio and video connector from Amphenol. This PL connector has 4 PL contacts. This connector has a single port. It has a plug type gender. It has a straight body orientation. This cable has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 4 terminals. This product is 70.91 mm long with a diameter of 31.72 mm.