Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Uni-Directional | |
3 | |
0.1 | |
50 | |
3 | |
-30 | |
85 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungsbreite | 0.82 |
Verpackungslänge | 0.82 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | Flip-Chip |
Lieferantenverpackung | Flip-Chip |
4 |
With STMicroelectronics' USBULC6-3F3 ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This ESD diode has a maximum ESD protection device voltage of 8@Contact Disc kV. This ESD diode has an operating temperature range of -30 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 3 pF.