Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this threaded plastic cable clamp with strain relief nut UTG18PG connector accessory from Souriau on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 71 mm long with a diameter of 33.3 mm.