NichiconUUA1C101MCL1GS
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.081A 3000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
The pure aluminum anode on the electrolytic UUA1C101MCL1GS electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 16@2Min μA. This product is 6.2 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 100uF.
EDA / CAD Models |