NichiconUUE1H470MNS1GS
Cap Aluminum Lytic 47uF 50V 20% (10 X 10mm) SMD 0.13A 2000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |
Cap Aluminum Lytic 47uF 50V 20% (10 X 10mm) SMD 0.13A 2000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |